
64-position, 5kR linear digital potentiometer with 20% resistance tolerance. Features a 2-wire serial interface and non-volatile EEPROM memory. Operates from a 2.7V to 5.5V supply voltage, with a typical supply current of 45µA. Packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4021T-502E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4021T-502E/SN technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 45uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4021T-502E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
