
64-position digital potentiometer with 10kR resistance and 20% tolerance. Features a 2-wire serial interface for increment/decrement control. Operates from 2.7V to 5.5V with a typical supply current of 45uA. Packaged in a compact SOT-23 (SC-74A) surface-mount plastic package. Non-volatile EEPROM memory ensures stored resistance settings. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4022T-103E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4022T-103E/CH technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4022T-103E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
