The MCP4022T-202E/CHVAO is a digital potentiometer with a nominal supply voltage of 5V and a temperature grade of AUTOMOTIVE. It features a JEDEC package code of R-PDSO-G6 and a screening level of AEC-Q100. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a LSSOP-6 package with dimensions of 1.625mm width and 2.95mm length.
Checking distributor stock and pricing after the page loads.
Microchip MCP4022T-202E/CHVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.