The MCP4022T-503E/CHVAO is a digital potentiometer with a nominal supply voltage of 5V and a temperature grade of automotive. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 6 terminals and is available in a LSSOP-6 package. It meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Microchip MCP4022T-503E/CHVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.