
10kR linear digital potentiometer with 64 positions, featuring a 2-wire serial interface. This single-circuit, non-volatile EEPROM component operates from a 2.7V to 5.5V supply and offers a wide temperature range of -40°C to 125°C. The surface-mount SOT-23 package, measuring 1.75mm width, 3.1mm length, and 1.3mm height, is supplied on tape and reel. It boasts a low 45uA supply current and 20% resistance tolerance.
Microchip MCP4023T-103E/CH technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4023T-103E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
