
64-position, 50kR digital potentiometer with 20% resistance tolerance. Features a 2-wire serial interface and EEPROM non-volatile memory. Operates from 2.7V to 5.5V with a typical supply current of 45uA. Packaged in a 6-pin SOT-23 (SC-74A) surface mount package, measuring 3.1mm x 1.75mm x 1.3mm. Suitable for operation between -40°C and 125°C.
Microchip MCP4023T-503E/CH technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4023T-503E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
