
64-position digital potentiometer with 2.1kΩ resistance and 20% tolerance. Features a 2-wire serial interface for increment/decrement control. Operates from a 2.7V to 5.5V supply voltage, with a typical 5V operating voltage and 45µA supply current. Non-volatile EEPROM memory stores settings. Packaged in a compact 5-pin SOT-23 surface-mount package.
Microchip MCP4024T-202E/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4024T-202E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
