
128-position, 5kR linear digital potentiometer with 20% resistance tolerance. Features a 2-wire serial control interface and operates from 1.8V to 5.5V supply voltage. This single-channel, volatile memory component is housed in a compact SC-70 (PDSO6) surface-mount package, measuring 2mm x 1.25mm x 0.9mm. Maximum operating temperature is 125°C, with a typical supply current of 45uA. RoHS compliant and lead-free.
Microchip MCP40D17T-502E/LT technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP40D17T-502E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
