
100kΩ digital potentiometer with 128 positions, featuring a 2-wire serial control interface. This single-circuit, single-element device operates from 1.8V to 5.5V with a typical supply current of 45µA. It is housed in a compact SC-70, PDSO6 surface mount package measuring 1mm height, 2mm length, and 1.25mm width. The component supports I2C and serial interfaces, offers volatile memory, and is RoHS compliant with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MCP40D18T-104E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP40D18T-104E/LT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP40D18T-104E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.