
The MCP40D18T-503AE/LT is a single 128-position digital potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a TSSOP-6 package and is RoHS compliant. The device has a resistance of 50kR and a supply current of 45uA. It operates on a supply voltage range of 1.8V to 5.5V.
Microchip MCP40D18T-503AE/LT technical specifications.
| Package/Case | SC |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP40D18T-503AE/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.