
100kΩ digital potentiometer with 128 positions, featuring a 2-wire serial control interface. This single-circuit, volatile memory device operates from 1.8V to 5.5V, with a maximum supply current of 45µA. Packaged in a compact SC-70 (PDSO5) surface-mount plastic package measuring 2.25mm x 1.35mm x 1mm, it supports I2C and serial communication. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Microchip MCP40D19T-104E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP40D19T-104E/LT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP40D19T-104E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
