
128-tap digital potentiometer with 5kR linear taper and 20% resistance tolerance. Features a single channel, 1-element circuit, and operates via I2C or 2-wire serial interface. This surface mount IC is housed in a compact SC package (1mm height, 2mm length, 1.25mm width) and supports a voltage range of 1.8V to 5.5V. It offers low 2.5uA supply current and a wide operating temperature range from -40°C to 125°C.
Microchip MCP40D19T-502E/LT technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP40D19T-502E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.