
10kΩ digital potentiometer with a linear taper, featuring 256 positions and a 3-wire serial control interface. This integrated circuit operates with a supply voltage range of 2.7V to 5.5V and supports SPI communication up to 10MHz. Packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount package, it offers a wide operating temperature range from -40°C to 125°C. The device utilizes volatile memory and has a low quiescent current of 10nA.
Microchip MCP41010T-E/SN technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP41010T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
