
10kΩ linear digital potentiometer with 256 positions, featuring a 1-channel, 1-circuit, 1-element configuration. Operates with SPI serial interface, a supply voltage range of 2.7V to 5.5V, and a maximum frequency of 10MHz. This surface mount SOIC package component offers volatile memory and a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip MCP41010T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP41010T-I/SN technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 20% |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP41010T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
