
50kΩ digital potentiometer, 256 positions, featuring a 3-wire serial control interface compatible with SPI protocols. This single-circuit, volatile memory device operates from a 2.7V to 5.5V supply, with a maximum frequency of 10MHz and a quiescent current of 10nA. Packaged in a lead-free, RoHS-compliant SOIC-8 surface mount package (4.9mm L x 3.9mm W x 1.25mm H), it offers a wide operating temperature range from -40°C to 125°C.
Microchip MCP41050-E/SN technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP41050-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
