
100kΩ digital potentiometer with 256 positions, featuring a linear taper and volatile memory. This single-circuit IC supports SPI and serial interfaces, operating from a 2.7V to 5.5V supply. Packaged in an 8-pin SOIC with dimensions of 4.9mm x 3.9mm x 1.25mm, it is designed for surface mounting. The component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Microchip MCP41100-E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP41100-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
