
100kΩ digital potentiometer featuring 256 positions and a linear taper. This volatile memory IC operates with SPI and serial interfaces, supporting a supply voltage range of 2.7V to 5.5V. Designed for through-hole mounting in an 8-pin PDIP package, it offers a 10MHz frequency response and a quiescent current of 10nA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a tube.
Microchip MCP41100-I/P technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Height | 3.68mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP41100-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
