
100kΩ linear digital potentiometer with 256 positions, featuring SPI serial interface. This volatile memory IC operates from a 2.7V to 5.5V supply, with a quiescent current of 10nA and a supply current of 340µA. Packaged in an 8-pin SOIC surface mount case, it offers a wide operating temperature range of -40°C to 85°C and a frequency response up to 10MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP41100-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 10MHz |
| Height | 1.55mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP41100-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
