The MCP41100-I/SNG is an 8-channel digital potentiometer with a nominal supply voltage of 5V and an industrial temperature range of -40°C to 85°C. It features a SOIC-8 package and is designed for use in a variety of applications. The device has a single function and 8 terminals, with a terminal position of dual. The MCP41100-I/SNG is a digital potentiometer converter type, suitable for use in industrial environments.
Microchip MCP41100-I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.