
The MCP4131-103E/MS is a 128-position digital potentiometer from Microchip. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.8V and 5.5V. The device is mounted in a surface mount package and is RoHS compliant. It has a maximum supply current of 1mA and a tolerance of 20%.
Sign in to ask questions about the Microchip MCP4131-103E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4131-103E/MS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4131-103E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
