
The MCP4131-104E/MF digital potentiometer is a single circuit, surface mount device with a 128-position, volatile memory type. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. The device has a maximum supply current of 1mA and a resistance of 100kR with a tolerance of 20%. It is packaged in a HVSON package quantity of 120 and is RoHS compliant.
Microchip MCP4131-104E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4131-104E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.