
100kΩ digital potentiometer with 128 positions and 129 taps. Features SPI serial interface for increment/decrement control. Operates from 1.8V to 5.5V supply voltage, with a maximum supply current of 1mA. Packaged in a through-hole PDIP-8 plastic DIP-8 package, measuring 0.300 inches. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4131-104E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4131-104E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4131-104E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
