
The MCP4131-502E/MS is a digital potentiometer from Microchip with 128 positions and a 1.8V to 5.5V operating supply voltage range. It has a maximum supply current of 1mA and a tolerance of 20%. The device is designed for surface mount applications and can operate in temperatures ranging from -40°C to 125°C. The MCP4131-502E/MS is RoHS compliant and available in a 100-piece MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4131-502E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4131-502E/MS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4131-502E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
