
128-position digital potentiometer with 5kR resistance and 20% tolerance. Features SPI serial interface for increment/decrement control. Operates from 1.8V to 5.5V supply voltage, with a maximum supply current of 1mA. Packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount package measuring 4.9mm x 3.9mm x 1.25mm. Suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4131-502E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4131-502E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4131-502E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
