
The MCP4132-104E/MS digital potentiometer is a volatile memory device with 128 positions and 129 taps. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. The device is mounted in a surface-mount MSOP package and is compliant with RoHS regulations. It has a maximum supply current of 1mA and a resistance of 100kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4132-104E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4132-104E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4132-104E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.