The MCP4132-502E/MS is a digital potentiometer with 128 positions and a 1.8V to 5.5V operating supply voltage range. It features a resistance of 5kR and a supply current of 1mA. The device is packaged in a surface mount MSOP package with dimensions of 3mm in length and 0.95mm in height. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4132-502E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4132-502E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4132-502E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.