The MCP4132-502E/SNVAO is a digital potentiometer with a nominal supply voltage of 5V and a temperature grade of AUTOMOTIVE. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. It is compliant with AEC-Q100 screening level and features 1 function and 8 terminals.
Checking distributor stock and pricing after the page loads.
Microchip MCP4132-502E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.