
128-position, 50kR digital potentiometer with 129 taps, featuring volatile memory and an SPI serial interface. This through-hole mounted component operates from 1.8V to 5.5V, with a typical supply voltage of 5V and a maximum supply current of 1mA. Designed for a wide temperature range from -40°C to 125°C, it is packaged in an 8-pin PDIP with a 0.300-inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4132-503E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4132-503E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4132-503E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
