
The MCP4132T-104E/MF is a digital potentiometer with 128 positions and a resistance of 100kR. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 1mA. The device is packaged in a DFN EP package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and is RoHS compliant.
Microchip MCP4132T-104E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4132T-104E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.