
10kR digital potentiometer, featuring 128 positions and 129 taps, with a non-volatile memory type. This surface mount component operates with an SPI serial interface and supports increment/decrement control. It is housed in a lead-free, RoHS compliant MSOP-8 package with dimensions of 3mm x 3mm x 0.95mm. The device functions across an operating supply voltage range of 1.8V to 5.5V, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MCP4141-103E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4141-103E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4141-103E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
