
100kR digital potentiometer featuring 128 positions and a linear taper. This single-circuit, single-element device operates with a supply voltage range of 1.8V to 5.5V and supports SPI and 4-wire serial interfaces. It offers non-volatile memory via EEPROM and is housed in a through-hole PDIP package with a maximum operating temperature of 125°C.
Microchip MCP4141-104E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4141-104E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
