
100kΩ digital potentiometer with 128 positions and 129 taps, featuring an SPI serial interface for increment/decrement control. This single-circuit, single-element device operates from 1.8V to 5.5V with a typical supply voltage of 5V and a maximum supply current of 550µA. Packaged in a 3.9mm wide, 1.25mm high SOIC-8 surface-mount plastic package, it offers a wide operating temperature range from -40°C to 125°C. Non-volatile EEPROM memory ensures stored resistance settings, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4141-104E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4141-104E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4141-104E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
