The MCP4141-503E/MF digital potentiometer from Microchip features a 128-position, 129-tap configuration and supports SPI interface. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage of 1.8V to 5.5V. With a supply current of 550uA, this device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip MCP4141-503E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4141-503E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4141-503E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
