
128-position, 50kR digital potentiometer with 129 taps, featuring non-volatile memory and an SPI serial interface. This single-circuit component operates from 1.8V to 5.5V, with a typical supply current of 550uA and a maximum operating temperature of 125°C. Packaged in an 8-pin PDIP with through-hole mounting, it offers 20% resistance tolerance and is RoHS compliant.
Sign in to ask questions about the Microchip MCP4141-503E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4141-503E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4141-503E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
