
The MCP4141T-104E/MS digital potentiometer from Microchip is a non-volatile, 128-position device with a linear taper and 20% tolerance. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. The device is mounted in a surface mount package and is available in a tape and reel format with 2500 units per package. It is compliant with RoHS regulations and features a wiper lock series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4141T-104E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4141T-104E/MS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4141T-104E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
