The MCP4141T-104E/SN is a non-volatile digital potentiometer with 128 positions and 1 tap, operating on a 5V supply voltage. It features a SPI interface and is mounted on the surface. The device can withstand temperatures from -40°C to 125°C and is RoHS compliant. It has a supply current of 550uA and a resistance of 100kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4141T-104E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4141T-104E/SN technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4141T-104E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
