
The MCP4142-103E/MS is a 1-channel digital potentiometer with 128 positions and an operating voltage of 5V. It is packaged in a 100-unit reel in a plastic MSOP-8 package. The device operates over a temperature range of -40 to 125°C and is RoHS compliant. The MCP4142-103E/MS has a supply current of 550uA and a resistance of 10kΩ with a tolerance of 20%. It is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4142-103E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4142-103E/MS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4142-103E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
