10kR digital potentiometer, 129 positions, featuring SPI and serial interfaces. This single-circuit, single-element device operates from 1.8V to 5.5V with a 5V nominal supply voltage. It offers non-volatile memory and a 20% resistance tolerance, packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H). Maximum operating temperature is 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4142-103E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4142-103E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4142-103E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.