
100kR digital potentiometer with 128 positions and 129 taps, featuring an increment/decrement control interface and SPI serial communication. This single-circuit, single-element component operates from 1.8V to 5.5V with a typical supply current of 550uA. It offers non-volatile EEPROM memory and is housed in a through-hole PDIP-8 package with a 0.300-inch width. Maximum operating temperature reaches 125°C, and the device is RoHS compliant.
Microchip MCP4142-104E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4142-104E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
