The MCP4142-502E/MF digital potentiometer from Microchip features a 128-position 1-tap configuration with SPI interface. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.8V and 5.5V. The device is RoHS compliant and has a supply current of 550uA. It is available in a DFN EP package with a quantity of 120 per packaging unit.
Sign in to ask questions about the Microchip MCP4142-502E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4142-502E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4142-502E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.