
128-position, 5kR digital potentiometer with 129 taps, featuring a 4-wire serial SPI interface. This single-circuit, single-element device operates from 1.8V to 5.5V with a typical 5V supply, offering non-volatile EEPROM memory. Packaged in a 3.9mm wide SOIC surface-mount case, it operates across a -40°C to 125°C temperature range.
Microchip MCP4142-502E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4142-502E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
