
The MCP4142-503E/MS digital potentiometer from Microchip is a non-volatile, 128-position, 1-tap device with a 5V operating supply voltage. It features a surface mount package and supports SPI and serial interfaces. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. With a supply current of 550uA, it is suitable for low-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4142-503E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4142-503E/MS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4142-503E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
