
The MCP4151-104E/MF is a digital potentiometer with 256 positions and 1 tap. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. The device is mounted using surface mount technology and has a resistance of 100kΩ. It is compliant with RoHS regulations and is available in a DFN EP package.
Checking distributor stock and pricing after the page loads.
Microchip MCP4151-104E/MF technical specifications.
| Package/Case | DFN EP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.