
50kΩ digital potentiometer with 256 positions, featuring a volatile memory and linear taper. This single-circuit IC supports SPI and serial interfaces, operating from 1.8V to 5.5V with a typical 5V supply. Packaged in an 8-pin PDIP for through-hole mounting, it offers a wide operating temperature range of -40°C to 125°C and a 20% resistance tolerance.
Checking distributor stock and pricing after the page loads.
Microchip MCP4151-503E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 0.28inch |
| RoHS | Compliant |
No datasheet is available for this part.
