The MCP4151T-104E/MF is a 1-channel, 256-position linear digital potentiometer with a maximum operating temperature of 125°C. It operates on a supply voltage of 1.8V to 5.5V and has a supply current of 1mA. The device is packaged in a DFN EP package and is mounted using a surface mount process. It is RoHS compliant and has a resistance of 100kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4151T-104E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4151T-104E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4151T-104E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.