
The MCP4151T-502E/SN is a single-channel digital potentiometer with 256 positions, operating on a supply voltage of 1.8V to 5.5V. It features a SPI interface and is packaged in a SOIC N package. The device is rated for operation up to 125°C and can be mounted using surface mount techniques. It is RoHS compliant and has a resistance of 5kΩ with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4151T-502E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4151T-502E/SN technical specifications.
| Package/Case | SOIC N |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4151T-502E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
