The MCP4151T-503E/SN is a 1-channel 256-position linear digital potentiometer with SPI interface, operating over a supply voltage range of 1.8V to 5.5V. It is packaged in a surface mount SOIC package and is rated for operation over a temperature range of -40°C to 125°C. This device is RoHS compliant and has a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4151T-503E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4151T-503E/SN technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4151T-503E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.