The MCP4152-103E/MF digital potentiometer from Microchip is a single-channel device with 256 positions and a 10k ohm resistance. It operates from 1.8 to 5.5 volts and consumes a maximum supply current of 1mA. The device is available in a surface-mount DFN EP package and is suitable for use in temperatures ranging from -40 to 125 degrees Celsius. The MCP4152-103E/MF is compliant with the RoHS directive and is available in quantities of 120 per packaging unit.
Checking distributor stock and pricing after the page loads.
Microchip MCP4152-103E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.