
129-position, 5kR linear digital potentiometer with 20% resistance tolerance. Features an SPI serial interface for increment/decrement control. Operates from 1.8V to 5.5V with a typical supply voltage of 5V. Packaged in a through-hole PDIP-8 with a 0.300-inch body. Suitable for applications requiring precise resistance adjustment with a wide operating temperature range of -40°C to 125°C.
Microchip MCP4152-502E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4152-502E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
