
The MCP4152T-103E/MF is a single-channel digital potentiometer with 256 positions and a resistance of 10kR. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a DFN EP package and is mounted using surface mount techniques. It is RoHS compliant and has a supply current of 1mA.
Microchip MCP4152T-103E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4152T-103E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
